



89008-110LF | |
|---|---|
DigiKey Part Number | 609-89008-110LF-ND |
Manufacturer | |
Manufacturer Product Number | 89008-110LF |
Description | CONN HEADER 120POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89008-110LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.37000 | $132.37 |
| 12 | $111.02417 | $1,332.29 |
| 36 | $102.74361 | $3,698.77 |
| 60 | $99.10600 | $5,946.36 |
| 108 | $95.08167 | $10,268.82 |
| 252 | $89.56770 | $22,571.06 |
| 504 | $85.29740 | $42,989.89 |
| 1,008 | $81.23209 | $81,881.95 |



