Image for 88947-202LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88947-202LF

DigiKey Part Number
88947-202LF-ND
Manufacturer
Manufacturer Product Number
88947-202LF
Description
CONN RCPT 96POS EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
88947-202LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Features
Board Guide, Spacer
Packaging
Tube
Color
Natural
Part Status
Active
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
96
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
480$92.53796$44,418.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.