69145-106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 4,532
Unit Price: $5.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69145-106

DigiKey Part Number
69145-106-ND
Manufacturer
Manufacturer Product Number
69145-106
Description
JUMPER LOW PRO DR MULTI
Customer Reference
Detailed Description
6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
6 (2 x 3)
Pitch
0.100" (2.54mm)
Height
0.200" (5.08mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes