



90511-001LF | |
|---|---|
DigiKey Part Number | 609-1062-ND |
Manufacturer | |
Manufacturer Product Number | 90511-001LF |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 90511-001LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $12.48800 | $124.88 |
| 40 | $11.32100 | $452.84 |
| 80 | $10.78050 | $862.44 |
| 120 | $10.47625 | $1,257.15 |
| 280 | $9.86757 | $2,762.92 |
| 520 | $9.44571 | $4,911.77 |
| 1,000 | $9.01981 | $9,019.81 |
| 2,520 | $8.45059 | $21,295.49 |

