Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
87814-615 | |
|---|---|
DigiKey Part Number | 87814-615-ND |
Manufacturer | |
Manufacturer Product Number | 87814-615 |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Natural |
Part Status Obsolete | Insulation Height 0.187" (4.75mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87023-615LF | Amphenol CS (FCI) | 0 | 87023-615LF-ND | $18.75083 | Parametric Equivalent |
| 87024-615LF | Amphenol CS (FCI) | 103 | 609-1551-ND | $36.75000 | Parametric Equivalent |
| 87471-615LF | Amphenol CS (FCI) | 0 | 87471-615LF-ND | $20.90476 | Parametric Equivalent |
| 87023-615 | WEC | 2,160 | 2266-87023-615-ND | $19.88833 | Parametric Equivalent |




