
87690-724LF | |
|---|---|
DigiKey Part Number | 87690-724LF-ND |
Manufacturer | |
Manufacturer Product Number | 87690-724LF |
Description | CONN HDR 28POS 0.100" STACK TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 87690-724LF Models |
Category | Length - Post (Mating) 0.352" (8.950mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.236" (6.000mm) |
Series | Length - Tail 0.352" (8.941mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) Flash |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.941" (23.900mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.08926 | $36,089.26 |

