


87606-824LF | |
---|---|
DigiKey Part Number | 87606-824LF-ND |
Manufacturer | |
Manufacturer Product Number | 87606-824LF |
Description | CONN RCPT 48POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 87606-824LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Blue | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |