



87547-4111LF | |
|---|---|
DigiKey Part Number | 609-1059-2-ND - Tape & Reel (TR) 609-1059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87547-4111LF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87547-4111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $19.03300 | $190.33 |
| 25 | $17.84080 | $446.02 |
| 50 | $16.98720 | $849.36 |
| 100 | $16.17580 | $1,617.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $14.80669 | $5,182.34 |
| 700 | $14.09987 | $9,869.91 |
| 1,050 | $13.70234 | $14,387.46 |
| 1,750 | $13.21763 | $23,130.85 |
| 2,450 | $12.90779 | $31,624.09 |
| 3,500 | $12.58728 | $44,055.48 |


