86837-416HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 1,155
Unit Price: $8.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 316
Unit Price: $12.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $12.68000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $13.42000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1
Unit Price: $16.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,145
Unit Price: $7.49000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $10.13000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $10.78000
Datasheet
86837-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86837-416HLF

DigiKey Part Number
86837-416HLF-ND
Manufacturer
Manufacturer Product Number
86837-416HLF
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
86837-416HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.380" (9.65mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.600" (15.24mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable