cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8656V15PLTXLF

DigiKey Part Number
8656V15PLTXLF-ND
Manufacturer
Manufacturer Product Number
8656V15PLTXLF
Description
DSUB CRIMP15 PIN LF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Crimp
Datasheet
 Datasheet
EDA/CAD Models
8656V15PLTXLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
-
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
225$7.78782$1,752.26
Manufacturers Standard Package