Direct

77313-818-26 | |
|---|---|
DigiKey Part Number | 77313-818-26-ND |
Manufacturer | |
Manufacturer Product Number | 77313-818-26 |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-818-26LF | Amphenol CS (FCI) | 343 | 77313-818-26LF-ND | $12.17000 | Direct |
| PBC13DAAN | Sullins Connector Solutions | 1,733 | S2011E-13-ND | $14.47000 | Similar |
| PBC13DABN | Sullins Connector Solutions | 0 | S2021E-13-ND | $16.11000 | Similar |
| PBC13DACN | Sullins Connector Solutions | 0 | S2031E-13-ND | $20.88000 | Similar |
| PBC13DADN | Sullins Connector Solutions | 0 | S2041E-13-ND | $21.95000 | Similar |






















