
8655MHRA3702KLF | |
|---|---|
DigiKey Part Number | 8655MHRA3702KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA3702KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA3702KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.02000 | $78.02 |
| 10 | $66.33100 | $663.31 |
| 25 | $62.17440 | $1,554.36 |
| 50 | $59.20640 | $2,960.32 |
| 100 | $56.37980 | $5,637.98 |
| 300 | $52.17637 | $15,652.91 |
| 500 | $50.33088 | $25,165.44 |
| 1,000 | $47.93126 | $47,931.26 |

