8655MHRA2502KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $30.41203
Datasheet

Parametric Equivalent


HARTING
In Stock: 19
Unit Price: $123.89000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $64.44800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $121.19160
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $103.81000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MHRA2502KLF

DigiKey Part Number
8655MHRA2502KLF-ND
Manufacturer
Manufacturer Product Number
8655MHRA2502KLF
Description
BACKSHELL DSUB
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MHRA2502KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable