
8655MHRA1502KLF | |
|---|---|
DigiKey Part Number | 8655MHRA1502KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA1502KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA1502KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 10 | $39.69300 | $396.93 |
| 25 | $37.20080 | $930.02 |
| 50 | $35.42480 | $1,771.24 |
| 100 | $33.73280 | $3,373.28 |
| 300 | $31.21703 | $9,365.11 |
| 500 | $30.11256 | $15,056.28 |
| 1,000 | $28.67618 | $28,676.18 |
| 2,500 | $26.88315 | $67,207.88 |






