



8655MH2501BKLF | |
---|---|
DigiKey Part Number | 609-5366-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH2501BKLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH2501BKLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.78000 | $64.78 |
10 | $55.05500 | $550.55 |
25 | $51.60760 | $1,290.19 |
50 | $49.14120 | $2,457.06 |
100 | $46.79610 | $4,679.61 |
300 | $43.30673 | $12,992.02 |
500 | $41.77478 | $20,887.39 |
1,000 | $39.78271 | $39,782.71 |