Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655MH1501BKLF | |
|---|---|
DigiKey Part Number | 609-5365-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH1501BKLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH1501BKLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655AMAT1A11KLF | Amphenol CS (FCI) | 166 | 609-8655AMAT1A11KLF-ND | $61.83000 | Parametric Equivalent |
| 8655DMAT1B13KLF | Amphenol CS (FCI) | 0 | 609-8655DMAT1B13KLF-ND | $69.40100 | Parametric Equivalent |
| 8655MH1501BLF | Amphenol CS (FCI) | 1,267 | 609-3130-ND | $58.13000 | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 386 | A121056-ND | $98.16000 | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | $484.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $32.77900 | $327.79 |
| 25 | $30.72200 | $768.05 |
| 50 | $29.25540 | $1,462.77 |
| 100 | $27.85770 | $2,785.77 |
| 300 | $25.77960 | $7,733.88 |
| 500 | $24.86724 | $12,433.62 |
| 1,000 | $23.68113 | $23,681.13 |
| 2,500 | $22.20006 | $55,500.15 |





















