Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655MH0902BLF | |
|---|---|
DigiKey Part Number | 8655MH0902BLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH0902BLF |
Description | DSUB METAL HOOD 09 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH0902BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| 10 | $26.95000 | $269.50 |
| 25 | $25.26320 | $631.58 |
| 50 | $24.05440 | $1,202.72 |
| 100 | $22.90590 | $2,290.59 |
| 300 | $21.19667 | $6,359.00 |
| 500 | $20.44654 | $10,223.27 |
| 1,000 | $19.47114 | $19,471.14 |
| 2,500 | $18.25314 | $45,632.85 |













