
8655GMCS3C11KLF | |
|---|---|
DigiKey Part Number | 609-8655GMCS3C11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655GMCS3C11KLF |
Description | DSUB METALHOOD RAEXIT 37-6560-05 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655GMCS3C11KLF Models |
Category | Cable Exit 90° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-04 | Encitech Connectors AB | 30 | 4414-1060-0135-04-ND | $199.45000 | Parametric Equivalent |
| 6560-0501-04 | Encitech Connectors AB | 71 | 4414-6560-0501-04-ND | $109.35000 | Parametric Equivalent |
| ACOV-SUB-37MB3 | Assmann WSW Components | 31 | AE11407-ND | $320.80000 | Parametric Equivalent |
| ACOV-SUB-37MB39 | Assmann WSW Components | 219 | AE11553-ND | $189.67000 | Parametric Equivalent |
| MHDCMR37-ULP | MH Connectors | 98 | 4672-MHDCMR37-ULP-ND | $124.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.92000 | $146.92 |
| 10 | $124.83500 | $1,248.35 |
| 25 | $117.01840 | $2,925.46 |
| 50 | $111.43260 | $5,571.63 |
| 100 | $106.11650 | $10,611.65 |
| 250 | $99.47852 | $24,869.63 |
| 500 | $94.73586 | $47,367.93 |


