
8655DMES2B13KLF | |
---|---|
DigiKey Part Number | 609-8655DMES2B13KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655DMES2B13KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655DMES2B13KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.48000 | $42.48 |
10 | $36.09700 | $360.97 |
25 | $33.83680 | $845.92 |
50 | $32.22000 | $1,611.00 |
100 | $30.68070 | $3,068.07 |
250 | $28.75964 | $7,189.91 |
500 | $27.38754 | $13,693.77 |
1,000 | $26.08136 | $26,081.36 |
2,500 | $24.45029 | $61,125.72 |