
8655BZET1B10KLF | |
|---|---|
DigiKey Part Number | 609-8655BZET1B10KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655BZET1B10KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655BZET1B10KLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090443 | HARTING | 54 | 1195-2634-ND | $302.61000 | Parametric Equivalent |
| 09670090446 | HARTING | 40 | 09670090446-ND | $361.45000 | Parametric Equivalent |
| 165X10909X | Amphenol CONEC | 49 | 626-1826-ND | $360.80000 | Parametric Equivalent |
| 165X10909XE | Amphenol CONEC | 219 | 626-1192-ND | $499.82000 | Parametric Equivalent |
| 165X13469X | Amphenol CONEC | 55 | 626-1834-ND | $399.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $22.16500 | $221.65 |
| 25 | $20.77720 | $519.43 |
| 50 | $19.78580 | $989.29 |
| 100 | $18.84040 | $1,884.04 |
| 250 | $17.66012 | $4,415.03 |
| 500 | $16.81724 | $8,408.62 |
| 1,000 | $16.01482 | $16,014.82 |
| 2,500 | $15.01302 | $37,532.55 |





