
8655BMET1A10KLF | |
---|---|
DigiKey Part Number | 609-8655BMET1A10KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655BMET1A10KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655BMET1A10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.48000 | $82.48 |
10 | $70.10400 | $701.04 |
25 | $65.71440 | $1,642.86 |
50 | $62.57640 | $3,128.82 |
100 | $59.58900 | $5,958.90 |
250 | $55.85972 | $13,964.93 |
500 | $53.19584 | $26,597.92 |
1,000 | $50.65965 | $50,659.65 |