
8655AZET1A11KLF | |
---|---|
DigiKey Part Number | 609-8655AZET1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AZET1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AZET1A11KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $31.39900 | $313.99 |
25 | $29.43160 | $735.79 |
50 | $28.02420 | $1,401.21 |
100 | $26.68580 | $2,668.58 |
250 | $25.01496 | $6,253.74 |
500 | $23.82126 | $11,910.63 |
1,000 | $22.68510 | $22,685.10 |
2,500 | $21.26636 | $53,165.90 |