86551007T(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86551007TLF

DigiKey Part Number
609-1443-ND
Manufacturer
Manufacturer Product Number
86551007TLF
Description
CONN SCREWLOCK DSUB FEML M3/4-40
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
86551007TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.272" (6.90mm)
Length - Below Head
0.327" (8.30mm)
Thread Size
4-40 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,071
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.24300$32.43
25$3.04240$76.06
50$2.89760$144.88
100$2.75850$275.85
250$2.58584$646.46
500$2.46220$1,231.10
1,000$2.34447$2,344.47
3,000$2.16952$6,508.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.