
8638PSC7506LF | |
|---|---|
DigiKey Part Number | 609-8638PSC7506LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSC7506LF |
Description | DSUB HIGH POWER SOCKET CONTACT C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Silver Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC7506LF Models |
Category | Contact Type Female Socket |
Manufacturer Amphenol ICC (FCI) | Contact Form Machined |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power | Termination Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.34000 | $42.34 |
| 10 | $35.94400 | $359.44 |
| 25 | $33.69160 | $842.29 |
| 50 | $32.08200 | $1,604.10 |
| 100 | $30.55030 | $3,055.03 |
| 250 | $28.63744 | $7,159.36 |
| 500 | $27.27120 | $13,635.60 |
| 1,000 | $25.97040 | $25,970.40 |
| 3,000 | $24.03561 | $72,106.83 |

