
8638PPC7506LF | |
|---|---|
DigiKey Part Number | 609-8638PPC7506LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPC7506LF |
Description | DSUB HIGH POWER PIN CONTACT CRIM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Silver Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPC7506LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 10 | $34.13600 | $341.36 |
| 25 | $31.99800 | $799.95 |
| 50 | $30.47060 | $1,523.53 |
| 100 | $29.01450 | $2,901.45 |
| 250 | $27.19836 | $6,799.59 |
| 500 | $25.90052 | $12,950.26 |
| 1,000 | $24.66508 | $24,665.08 |
| 3,000 | $22.82741 | $68,482.23 |


