
8638PPC4006LF | |
|---|---|
DigiKey Part Number | 609-8638PPC4006LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPC4006LF |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPC4006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.49000 | $29.49 |
| 10 | $25.07900 | $250.79 |
| 25 | $23.50720 | $587.68 |
| 50 | $22.38460 | $1,119.23 |
| 100 | $21.31540 | $2,131.54 |
| 250 | $19.98072 | $4,995.18 |
| 500 | $19.02708 | $9,513.54 |
| 1,000 | $18.11933 | $18,119.33 |
| 2,500 | $16.98593 | $42,464.82 |












