Direct

86385-460HLF | |
|---|---|
DigiKey Part Number | 86385-460HLF-ND |
Manufacturer | |
Manufacturer Product Number | 86385-460HLF |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.260" (6.60mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.190" (4.83mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220150 | Molex | 0 | WM50029-60-ND | $62.07000 | Direct |


