
86303924A | |
|---|---|
DigiKey Part Number | 86303924A-ND |
Manufacturer | |
Manufacturer Product Number | 86303924A |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Unshielded |
Category | Cable Type Flat |
Manufacturer Amphenol ICC (FCI) | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Plastic |
Number of Positions 50 | Hardware Strain Relief |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |

