
86303645BLF | |
---|---|
DigiKey Part Number | 86303645BLF-ND |
Manufacturer | |
Manufacturer Product Number | 86303645BLF |
Description | DSUB ACCY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.03000 | $25.03 |
10 | $21.29600 | $212.96 |
25 | $19.95760 | $498.94 |
50 | $19.00440 | $950.22 |
100 | $18.09560 | $1,809.56 |
300 | $16.74580 | $5,023.74 |
500 | $16.15300 | $8,076.50 |
1,000 | $15.38223 | $15,382.23 |
2,500 | $14.41993 | $36,049.83 |