cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303645B100LF

DigiKey Part Number
86303645B100LF-ND
Manufacturer
Manufacturer Product Number
86303645B100LF
Description
DSUB ACCY
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.