Direct

861400182LO1332 | |
|---|---|
DigiKey Part Number | 861400182LO1332-ND |
Manufacturer | |
Manufacturer Product Number | 861400182LO1332 |
Description | CONN HEADER R/A 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Bag | Contact Length - Post 0.098" (2.50mm) |
Part Status Obsolete | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 500V |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861400182LO1332LF | Amphenol CS (FCI) | 0 | 861400182LO1332LF-ND | $1.60416 | Direct |


