861400011YO8LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 31,017
Unit Price: $3.37000
Datasheet

Similar


Molex
In Stock: 371
Unit Price: $4.84000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.17838
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $75.12080
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Samtec Inc.
In Stock: 4,580
Unit Price: $1.31000
Datasheet
861400011YO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400011YO8LF

DigiKey Part Number
861400011YO8LF-ND
Manufacturer
Manufacturer Product Number
861400011YO8LF
Description
CONN HEADER VERT 1POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16,000$1.55311$24,849.76