
86130603130345E1LF | |
|---|---|
DigiKey Part Number | 86130603130345E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86130603130345E1LF |
Description | CONN RCPT 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 86130603130345E1LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Polarizing Key, Strain Relief |
Number of Positions 60 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $10.81900 | $108.19 |
| 300 | $8.50953 | $2,552.86 |
| 600 | $8.10325 | $4,861.95 |
| 1,200 | $7.71643 | $9,259.72 |
| 5,100 | $6.96793 | $35,536.44 |
| 10,200 | $6.63571 | $67,684.24 |





