Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
cms-photo-disclaimer

86130262123345E1LF

cms-digikey-product-number
86130262123345E1LF-ND
cms-manufacturer
cms-manufacturer-product-number
86130262123345E1LF
cms-description
CONN HEADER R/A 26POS 2.54MM
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
cms-eda-cad-models
86130262123345E1LF Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Fastening Type
Latch Lock/Eject Hooks, Long
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Tray
Insulation Height
0.344" (8.75mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
QuantityUnit Pricecms-ext-price
1,440$6.28545$9,051.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.