Similar
Similar

86130163130355E1LF | |
|---|---|
DigiKey Part Number | 86130163130355E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86130163130355E1LF |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Polarizing Key, Strain Relief |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-16D-2.54R(63) | Hirose Electric Co Ltd | 1 | 26-HIF3BA-16D-2.54R(63)-ND | $35.43000 | Similar |
| HIF3MAW-16D-2.54R(63) | Hirose Electric Co Ltd | 0 | 26-HIF3MAW-16D-2.54R(63)-ND | $16.46767 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,900 | $4.27859 | $16,686.50 |



