86094648114T55F1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86094648114T55F1LF
86094648114T55F1LF
86094648114T55F1LF

86094648114T55F1LF

DigiKey Part Number
609-5334-ND
Manufacturer
Manufacturer Product Number
86094648114T55F1LF
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094648114T55F1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.03000$26.03
16$21.37438$341.99
32$20.35313$651.30
64$19.38047$1,240.35
112$18.63018$2,086.58
256$17.57410$4,498.97
512$16.73537$8,568.51
1,008$15.95459$16,082.23
2,512$14.95987$37,579.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.