32 Position Din Connector Header, Male Pins Gold, GXT™ Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094327614765ELF

DigiKey Part Number
609-86094327614765ELF-ND
Manufacturer
Manufacturer Product Number
86094327614765ELF
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094327614765ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
1
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Active
Contact Finish
Gold, GXT™
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Base Product Number
Style
R/2 (1/2 R)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
320$11.47825$3,673.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.