
86094167313788ELF | |
|---|---|
DigiKey Part Number | 86094167313788ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86094167313788ELF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 16 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | $25.32480 | $8,914.33 |


