Similar

86093967894755AILF | |
|---|---|
DigiKey Part Number | 86093967894755AILF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967894755AILF |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731966904 | HARTING | 28 | 1195-2890-ND | $74.73000 | Similar |


