64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
8609360C113755E1LF
8609360C113755E1LF

8609360C113755E1LF

DigiKey Part Number
609-6184-ND
Manufacturer
Manufacturer Product Number
8609360C113755E1LF
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
64 (60 + 4 Power)
Number of Positions Loaded
60
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.47000$40.47
10$34.38000$343.80
25$32.22600$805.65
50$30.68740$1,534.37
192$27.90719$5,358.18
384$26.57526$10,204.90
576$25.82618$14,875.88
1,152$24.59448$28,332.84
2,688$23.16890$62,278.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.