
86091325113755E1LF | |
|---|---|
DigiKey Part Number | 86091325113755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86091325113755E1LF |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Style F |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 64 | Material - Insulation Polyester Thermoplastic |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | $25.92148 | $9,953.85 |

