
85876-102LF | |
|---|---|
DigiKey Part Number | 85876-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 85876-102LF |
Description | CONN RCPT BLADE PWR 10P EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 85876-102LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 3A |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Number of Rows 5 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.45000 | $52.45 |
| 10 | $44.56100 | $445.61 |
| 48 | $39.88979 | $1,914.71 |
| 96 | $37.98417 | $3,646.48 |
| 144 | $36.91285 | $5,315.45 |
| 288 | $35.15149 | $10,123.63 |
| 528 | $33.68059 | $17,783.35 |
| 1,008 | $32.17983 | $32,437.27 |
| 2,544 | $30.14767 | $76,695.67 |



