
85861-002LF | |
---|---|
DigiKey Part Number | 609-85861-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 85861-002LF |
Description | METRAL HDR MINICOAX CRIM |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Gold Crimp Miniature Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | RG-174, 188, 316 | |
Center Conductor Diameter | 0.085" (2.17mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | Miniature Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | Retention Latches | |
Board Thickness | 0.126" (3.20mm) | |
Base Product Number |