
85847-112LF | |
|---|---|
DigiKey Part Number | 85847-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 85847-112LF |
Description | 5+2 PF R/A SIGNAL RECEP |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 5 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223008-1 | TE Connectivity AMP Connectors | 424 | A97842-ND | $56.56000 | Similar |


