85763-1102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 4,797
Unit Price: $8.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85763-1102

DigiKey Part Number
85763-1102-ND
Manufacturer
Manufacturer Product Number
85763-1102
Description
CONN RCPT 120POS PCB
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
120
Number of Positions Loaded
60
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
24
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes