
84500-292LF | |
---|---|
DigiKey Part Number | 84500-292LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84500-292LF |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 84500-292LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5.5mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |