


84500-202LF | |
---|---|
DigiKey Part Number | 609-3599-2-ND - Tape & Reel (TR) 609-3599-1-ND - Cut Tape (CT) 609-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84500-202LF |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 84500-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5.5mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.97000 | $306.97 |
10 | $250.22000 | $2,502.20 |
25 | $230.70000 | $5,767.50 |
50 | $216.95760 | $10,847.88 |