cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84500-092

DigiKey Part Number
84500-092-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
84500-092
Description
CONN ARRAY MALE
Customer Reference
Detailed Description
300 Position Connector Array, Male Pins Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
84500-092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4mm, 5.5mm, 8mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.