78548-630H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: $52.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $31.34886
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.96000
Datasheet
78548-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78548-xxx
Mezzselect Tool - Another Geek Moment

78548-630H

DigiKey Part Number
78548-630H-ND
Manufacturer
Manufacturer Product Number
78548-630H
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78548-630H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes