Similar
Similar
Similar
Similar
Similar
Similar
78548-214 | |
|---|---|
DigiKey Part Number | 78548-214-ND |
Manufacturer | |
Manufacturer Product Number | 78548-214 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Overall Contact Length 0.538" (13.67mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146250-7 | TE Connectivity AMP Connectors | 0 | 5-146250-7-ND | $9.56148 | Similar |
| 5-146252-7 | TE Connectivity AMP Connectors | 719 | A122860-ND | $23.60000 | Similar |
| 5-146253-7 | TE Connectivity AMP Connectors | 1,935 | 5-146253-7-ND | $32.80000 | Similar |
| TSW-107-14-L-D | Samtec Inc. | 206 | SAM1054-07-ND | $12.74000 | Similar |
| TSW-107-14-S-D | Samtec Inc. | 0 | SAM1056-07-ND | $23.02000 | Similar |





